+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-18-34

Enclosure: desktop; X: 188mm; Y: 133mm; Z: 32.5mm; ABS; grey (matt)

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-18-34
TME Symbol:
CP-18-34

Specification

Manufacturer
COMBIPLAST
Type of enclosure
desktop
Dimension X
188mm
Dimension Y
133mm
Dimension Z
32.5mm
D dimension
56.5mm
Enclosure material
ABS
Body colour
grey (matt)
Closing system
screwed
Kit contents
  • brackets for PCB fixation
  • place for foil keypad
  • screw x4
Gross weight205.4 g
Certificates
See other products in this category: Desktop Enclosures COMBIPLAST,
*
CP-18-34
35 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 5 pcs - 5.44 USDGross price for quantities from 5 pcs - 5.44 USD
Net price for quantities from 25 pcs - 5.03 USDGross price for quantities from 25 pcs - 5.03 USD
Net price for quantities from 100 pcs - 4.36 USDGross price for quantities from 100 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.