+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-20-37

Enclosure: multipurpose; X: 61mm; Y: 121mm; Z: 23mm; ABS; grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-20-37
TME Symbol:
CP-20-37

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
61mm
Dimension Y
121mm
Dimension Z
23mm
Enclosure material
ABS
Body colour
grey
Closing system
snap fastener
Kit contents
  • brackets for PCB fixation
  • place for foil keypad
  • snap-on, slot-protecting cover
Dimensions
Gross weight42.5 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-20-37
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Packaging method by the manufacturer:Bag = 1 pcs