+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-2015M

Enclosure: with panel; X: 130mm; Y: 100mm; Z: 50mm; ABS; grey; IP43


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-2015M
TME Symbol:
CP-2015M

Specification

Manufacturer
COMBIPLAST
Type of enclosure
with panel
Dimension X
130mm
Dimension Y
100mm
Dimension Z
50mm
Enclosure material
ABS
Body colour
grey
IP rating
IP43
Flammability rating
UL94HB
Gross weight135.64 g
Certificates
See other products in this category: Enclosures with Panel COMBIPLAST,
*
CP-2015M
31 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 5 pcs - 5.62 USDGross price for quantities from 5 pcs - 5.62 USD
Net price for quantities from 25 pcs - 5.09 USDGross price for quantities from 25 pcs - 5.09 USD