+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-2015S

Enclosure: with panel; X: 130mm; Y: 100mm; Z: 30mm; ABS; grey; IP43

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-2015S
TME Symbol:
CP-2015S

Specification

Manufacturer
COMBIPLAST
Type of enclosure
with panel
Dimension X
130mm
Dimension Y
100mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
grey
IP rating
IP43
Flammability rating
UL94HB
Gross weight98.1 g
Certificates
See other products in this category: Enclosures with Panel COMBIPLAST,
*
CP-2015S
841 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 5 pcs - 4.08 USDGross price for quantities from 5 pcs - 4.08 USD
Net price for quantities from 25 pcs - 3.70 USDGross price for quantities from 25 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 120 pcs