+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-2095M

Enclosure: with panel; X: 250mm; Y: 180mm; Z: 75mm; ABS; grey; IP43

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-2095M
TME Symbol:
CP-2095M

Specification

Manufacturer
COMBIPLAST
Type of enclosure
with panel
Dimension X
250mm
Dimension Y
180mm
Dimension Z
75mm
Enclosure material
ABS
Body colour
grey
IP rating
IP43
Flammability rating
UL94HB
Gross weight518.2 g
Certificates
See other products in this category: Enclosures with Panel COMBIPLAST,
*
CP-2095M
48 in TME stock
Net price for quantities from 1 pcs - 15.39 USDGross price for quantities from 1 pcs - 15.39 USD
Net price for quantities from 5 pcs - 13.76 USDGross price for quantities from 5 pcs - 13.76 USD
Net price for quantities from 25 pcs - 12.47 USDGross price for quantities from 25 pcs - 12.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs