+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-23-21

Enclosure: for DIN rail mounting; Y: 81.8mm; X: 22.5mm; Z: 99mm; ABS

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-23-21
TME Symbol:
CP-23-21

Specification

Manufacturer
COMBIPLAST
Type of enclosure
for DIN rail mounting
Dimension Y
81.8mm
Dimension X
22.5mm
Dimension Z
99mm
Enclosure material
ABS
Body colour
grey (shiny)
Mounting
DIN TS35
Enclosure description
inside 2 vertical guides
Closing system
screwed
Kit contents
  • mounting screws
  • screw terminals
Gross weight76.37 g
Certificates
See other products in this category: Din Rail Mounting Enclosures COMBIPLAST,
*
CP-23-21
0 in TME stock
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 5 pcs - 6.95 USDGross price for quantities from 5 pcs - 6.95 USD
Net price for quantities from 25 pcs - 6.49 USDGross price for quantities from 25 pcs - 6.49 USD
Net price for quantities from 100 pcs - 6.02 USDGross price for quantities from 100 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs