+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-23-3

Enclosure: for DIN rail mounting; Y: 70mm; X: 100mm; Z: 112.6mm; ABS


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-23-3
TME Symbol:
CP-23-3

Specification

Manufacturer
COMBIPLAST
Type of enclosure
for DIN rail mounting
Dimension Y
70mm
Dimension X
100mm
Dimension Z
112.6mm
Enclosure material
ABS
Body colour
grey (shiny)
Mounting
DIN TS35
Enclosure description
20 terminals, screw assembly, inside 6 horizontal guides, 4 vertical guides
Closing system
screwed
Kit contents
  • mounting screws
  • screw terminals
Gross weight163.59 g
Certificates
See other products in this category: Din Rail Mounting Enclosures COMBIPLAST,
*
CP-23-3
216 in TME stock
Net price for quantities from 1 pcs - 13.87 USDGross price for quantities from 1 pcs - 13.87 USD
Net price for quantities from 5 pcs - 11.56 USDGross price for quantities from 5 pcs - 11.56 USD
Net price for quantities from 25 pcs - 10.70 USDGross price for quantities from 25 pcs - 10.70 USD
Net price for quantities from 100 pcs - 9.25 USDGross price for quantities from 100 pcs - 9.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.