+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-38-5

Enclosure: designed for potting; X: 33mm; Y: 58mm; Z: 19.7mm; ABS


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-38-5
TME Symbol:
CP-38-5

Specification

Manufacturer
COMBIPLAST
Type of enclosure
designed for potting
Dimension X
33mm
Dimension Y
58mm
Dimension Z
19.7mm
Enclosure material
ABS
Body colour
grey
Enclosure description
PCB is fastened on internal edges
Enclosures application
designed to encapsulation of electronic circuits
Gross weight8.8 g
Certificates
See other products in this category: Enclosures for Potting COMBIPLAST,
*
CP-38-5
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.