+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-500

Voltage monitoring relay; for DIN rail mounting; CP; NO / NC


Manufacturer: F&F

Manufacturer part number:
CP-500
TME Symbol:
CP-500

Specification

Manufacturer
F&F
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
CP
Additional functions
LED status indicator
Kind of output 1
NO / NC
Operating temperature
-25...50°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
IP rating
IP20
Kind of output 2
NO / NC
Voltage between phases (for three phase system)
3 x 500V AC
Output 2 electrical parameters
250V AC / 8A
Controlled parameter range
3x 420V AC...580V AC
Power supply
  • from tested wiring system
Schematic diagram
Gross weight153 g
Certificates
EAN code5908312595779
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
CP-500
0 in TME stock
Net price for quantities from 1 pcs - 130.34 USDGross price for quantities from 1 pcs - 130.34 USD
Net price for quantities from 5 pcs - 121.03 USDGross price for quantities from 5 pcs - 121.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.