+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-6115-F

Enclosure: multipurpose; X: 60mm; Y: 80mm; Z: 40mm; with fixing lugs


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-6115-F
TME Symbol:
CP-6115-F

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
80mm
Dimension Z
40mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
grey
IP rating
IP54
Flammability rating
UL94HB
Gross weight53 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-6115-F
178 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 5 pcs - 2.99 USDGross price for quantities from 5 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.73 USDGross price for quantities from 25 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.