+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-6225-F

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 50mm; ABS; grey; IP54


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-6225-F
TME Symbol:
CP-6225-F

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
50mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
grey
IP rating
IP54
Flammability rating
UL94HB
Gross weight106.2 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-6225-F
58 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 3.99 USD
Net price for quantities from 25 pcs - 3.61 USDGross price for quantities from 25 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.