+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-6435-F

Enclosure: multipurpose; X: 100mm; Y: 150mm; Z: 60mm; ABS; grey; IP54

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-6435-F
TME Symbol:
CP-6435-F

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
150mm
Dimension Z
60mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
grey
IP rating
IP54
Flammability rating
UL94HB
Gross weight158.7 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-6435-F
74 in TME stock
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 5 pcs - 5.95 USDGross price for quantities from 5 pcs - 5.95 USD
Net price for quantities from 25 pcs - 5.41 USDGross price for quantities from 25 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.