+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-709

Voltage monitoring relay; undervoltage,overvoltage; 50÷450VAC

Manufacturer: F&F

Manufacturer part number:
CP-709
TME Symbol:
CP-709

Specification

Manufacturer
F&F
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
CP
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-25...50°C
Output 1 electrical parameters
250V AC / 16A
Leads
screw terminals
IP rating
IP20
Controlled parameter range
1x 150V AC...450V AC
Supply voltage
  • 50...450V AC
Power supply
  • from tested wiring system
Schematic diagram
Gross weight77.17 g
EAN code5908312596189
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
CP-709
14 in TME stock
Net price for quantities from 1 pcs - 34.83 USDGross price for quantities from 1 pcs - 34.83 USD
Net price for quantities from 5 pcs - 32.66 USDGross price for quantities from 5 pcs - 32.66 USD
Net price for quantities from 10 pcs - 30.50 USDGross price for quantities from 10 pcs - 30.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.