+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-721-FPV

Voltage monitoring relay; overvoltage; 150÷300VAC; CP; NO; IP20


Manufacturer: F&F

Manufacturer part number:
CP-721-FPV
TME Symbol:
CP-721-FPV

Specification

Manufacturer
F&F
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage
Application
photovoltaics
Mounting
for DIN rail mounting
Manufacturer series
CP
Additional functions
LED status indicator
Kind of output 1
NO
Operating temperature
-25...50°C
Output 1 electrical parameters
250V AC / 16A
Leads
screw terminals
IP rating
IP20
Controlled parameter range
245...265V AC
Supply voltage
  • 150...300V AC
Power supply
  • from tested wiring system
Schematic diagram
Gross weight109 g
Certificates
EAN code5902431675077
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
CP-721-FPV
0 in TME stock
Net price for quantities from 1 pcs - 82.28 USDGross price for quantities from 1 pcs - 82.28 USD
Net price for quantities from 5 pcs - 77.14 USDGross price for quantities from 5 pcs - 77.14 USD
Net price for quantities from 10 pcs - 72.00 USDGross price for quantities from 10 pcs - 72.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.