+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-730

Voltage monitoring relay; undervoltage,overvoltage; CP; SPDT

Manufacturer: F&F

Manufacturer part number:
CP-730
TME Symbol:
CP-730

Specification

Manufacturer
F&F
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
CP
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-25...50°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
IP rating
IP20
Voltage between phases (for three phase system)
3 x 50...450V AC
Controlled parameter range
3x 50V AC...450V AC
Power supply
  • from tested wiring system
Schematic diagram
Gross weight129.53 g
EAN code5908312597308
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
CP-730
2 in TME stock
Net price for quantities from 1 pcs - 48.59 USDGross price for quantities from 1 pcs - 48.59 USD
Net price for quantities from 5 pcs - 45.56 USDGross price for quantities from 5 pcs - 45.56 USD
Net price for quantities from 10 pcs - 42.52 USDGross price for quantities from 10 pcs - 42.52 USD
No. of pieces (Multiplicity: 1)