+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP0113

Cigarette lighter socket extension cord; Sup.volt: 12VDC; 8A

Manufacturer: LOGILINK

Manufacturer part number:
CP0113
TME Symbol:
CP0113

Specification

Manufacturer
LOGILINK
Type of car audio accessories
cigarette lighter socket extension cord
Car audio accesories version
with cable, with cover, with fuse
Kind of input connector
plug for car lighter socket
Kind of output connector
car lighter mini socket x1
Current rating
8A
Colour
black
Cable length
5m
Supply voltage
  • 12V DC
Gross weight238.62 g
Certificates
EAN code4052792035513
See other products in this category: Car Power Accessories LOGILINK,
*
CP0113
21 in TME stock
Net price for quantities from 1 pcs - 10.53 USDGross price for quantities from 1 pcs - 10.53 USD
Net price for quantities from 3 pcs - 9.22 USDGross price for quantities from 3 pcs - 9.22 USD
Net price for quantities from 5 pcs - 8.56 USDGross price for quantities from 5 pcs - 8.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsCardboard = 60 pcs