+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP091

Cable; H05VV-F; IEC C13 female,IEC C14 male; 1.8m; black; 10A

Manufacturer: LOGILINK

Manufacturer part number:
CP091
TME Symbol:
CP091

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H05VV-F
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, for UPS
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight156.6 g
Certificates
EAN code4260113563717
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP091
52 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 5 pcs - 4.88 USDGross price for quantities from 5 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 20 pcs - 3.80 USDGross price for quantities from 20 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)