+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP101

Cable; H05VV-F; CEE 7/7 (E/F) plug,IEC C13 female x2; 1.5m; 10A

Manufacturer: LOGILINK

Manufacturer part number:
CP101
TME Symbol:
CP101

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H05VV-F
Cable length
1.5m
Insulation colour
black
Number of cores
3
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, power supply
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug
  • IEC C13 female x2
Core section
  • 0.75mm2
  • 1mm2
Caution!
  • Product for professionals only, not intended for consumers
Gross weight257.68 g
Certificates
EAN code4052792007862
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP101
16 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 5 pcs - 8.58 USDGross price for quantities from 5 pcs - 8.58 USD
Net price for quantities from 10 pcs - 7.63 USDGross price for quantities from 10 pcs - 7.63 USD
Net price for quantities from 20 pcs - 6.67 USDGross price for quantities from 20 pcs - 6.67 USD
No. of pieces (Multiplicity: 1)