+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP102

Cable; H05VV-F; 3x0.75mm2; IEC C13 female,SEV-1011 (J) plug

Manufacturer: LOGILINK

Manufacturer part number:
CP102
TME Symbol:
CP102

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, power supply
Connectors for the country
Switzerland
Cable/adapter structure
  • IEC C13 female
  • SEV-1011 (J) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight158.1 g
Certificates
EAN code4052792007978
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP102
29 in TME stock
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 5 pcs - 4.72 USDGross price for quantities from 5 pcs - 4.72 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 4.19 USD
Net price for quantities from 20 pcs - 3.67 USDGross price for quantities from 20 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)