+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP103

Cable; H05VV-F; 2m; black; 10A; 250V; Type: UNI-Schuko plug

Manufacturer: LOGILINK

Manufacturer part number:
CP103
TME Symbol:
CP103

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H05VV-F
Cable length
2m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, power supply
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female angled right
Caution!
  • Product for professionals only, not intended for consumers
Gross weight198.5 g
Certificates
EAN code4052792002089
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP103
60 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 5 pcs - 5.46 USDGross price for quantities from 5 pcs - 5.46 USD
Net price for quantities from 10 pcs - 4.86 USDGross price for quantities from 10 pcs - 4.86 USD
Net price for quantities from 20 pcs - 4.25 USDGross price for quantities from 20 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 85 pcs