+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP119

Cable; H05VV-F; CEE 7/7 (E/F) plug,IEC C13 female angled right

Manufacturer: LOGILINK

Manufacturer part number:
CP119
TME Symbol:
CP119

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H05VV-F
Cable length
5m
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, power supply
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug
  • IEC C13 female angled right
Caution!
  • Product for professionals only, not intended for consumers
Gross weight638.5 g
Certificates
EAN code4052792038927
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP119
31 in TME stock
Net price for quantities from 1 pcs - 17.95 USDGross price for quantities from 1 pcs - 17.95 USD
Net price for quantities from 5 pcs - 15.39 USDGross price for quantities from 5 pcs - 15.39 USD
Net price for quantities from 10 pcs - 13.68 USDGross price for quantities from 10 pcs - 13.68 USD
Net price for quantities from 20 pcs - 11.97 USDGross price for quantities from 20 pcs - 11.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 30 pcs