+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP138

Cable; H03VV-F; CEE 7/16 (C) plug,cables; 1.5m; white; 2.5A; 250V

Manufacturer: LOGILINK

Manufacturer part number:
CP138
TME Symbol:
CP138

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H03VV-F
Cable length
1.5m
Insulation colour
white
Number of cores
2
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Cable/adapter structure
  • cables
  • CEE 7/16 (C) plug
Gross weight75.8 g
Certificates
EAN code4052792039818
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP138
20 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 20 pcs - 2.16 USDGross price for quantities from 20 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs