+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP193W

Cable; H03VVH2-F; CEE 7/16 (C) plug,IEC C7 female; 5m; white

Manufacturer: LOGILINK

Manufacturer part number:
CP193W
TME Symbol:
CP193W

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable length
5m
Insulation colour
white
Number of cores
2
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.23kV
Cable/adapter structure
  • CEE 7/16 (C) plug
  • IEC C7 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight196.12 g
Certificates
EAN code4052792078923
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP193W
9 in TME stock
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 5 pcs - 6.54 USDGross price for quantities from 5 pcs - 6.54 USD
Net price for quantities from 10 pcs - 5.81 USDGross price for quantities from 10 pcs - 5.81 USD
Net price for quantities from 20 pcs - 5.08 USDGross price for quantities from 20 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)