+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP1H-X40DT-D

Automation module: PLC programmable controller; OUT: 16; IN: 24

Manufacturer: OMRON

Manufacturer part number:
CP1H-X40DT-D
TME Symbol:
CP1H-X40DT-D

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
16
Number of inputs
24
Manufacturer series
CP1H
Kind of input 1
digital
Kind of output 1
NPN
Number of analog inputs
1
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight713 g
Certificates
EAN code4547648203586
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1H-X40DT-D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order