+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP1L-EM40DR-D

Automation module: PLC programmable controller; OUT: 16; IN: 24


Manufacturer: OMRON

Manufacturer part number:
CP1L-EM40DR-D
TME Symbol:
CP1L-EM40DR-D

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
16
Number of inputs
24
Manufacturer series
CP1L
Kind of input 1
digital
Kind of output 1
relay
The programming method
PC
Additional functions
10ksteps program memory
Mounting
for DIN rail mounting
Communictions protocol
Ethernet
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight714.5 g
Certificates
EAN code4548583751941
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1L-EM40DR-D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 676.04 USDGross price for quantities from 1 pcs - 676.04 USD
Net price for quantities from 5 pcs - 627.76 USDGross price for quantities from 5 pcs - 627.76 USD