+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CP1L-L14DR-D

Automation module: PLC programmable controller; OUT: 6; IN: 8


Manufacturer: OMRON

Manufacturer part number:
CP1L-L14DR-D
TME Symbol:
CP1L-L14DR-D

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
6
Number of inputs
8
Manufacturer series
CP1L
Kind of input 1
digital
Kind of output 1
relay
The programming method
PC
Additional functions
5ksteps program memory
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight474 g
Certificates
EAN code4548583764798
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1L-L14DR-D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 401.94 USDGross price for quantities from 1 pcs - 401.94 USD
Net price for quantities from 5 pcs - 373.23 USDGross price for quantities from 5 pcs - 373.23 USD