+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP1L-L20DR-A

Automation module: PLC programmable controller; OUT: 8; IN: 12


Manufacturer: OMRON

Manufacturer part number:
CP1L-L20DR-A
TME Symbol:
CP1L-L20DR-A

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
8
Number of inputs
12
Manufacturer series
CP1L
Kind of input 1
digital
Kind of output 1
relay
The programming method
PC
Additional functions
5ksteps program memory
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 100...240V AC
Gross weight503 g
Certificates
EAN code4548583764835
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1L-L20DR-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 560.14 USDGross price for quantities from 1 pcs - 560.14 USD
Net price for quantities from 5 pcs - 522.55 USDGross price for quantities from 5 pcs - 522.55 USD
Net price for quantities from 10 pcs - 473.68 USDGross price for quantities from 10 pcs - 473.68 USD