+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP1W-AD041

Automation module: extension; CP1W; Analog in: 4


Manufacturer: OMRON

Manufacturer part number:
CP1W-AD041
TME Symbol:
CP1W-AD041

Specification

Manufacturer
OMRON
Type of automation module
extension
Manufacturer series
CP1W
Kind of input 1
0...5V, 0...10V, 0...20mA, 1...5V, 4...20mA, -10...+10V
Number of analog inputs
4
Resolution
1:6000
Gross weight305 g
Certificates
EAN code4548583810907
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1W-AD041
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 508.59 USDGross price for quantities from 1 pcs - 508.59 USD
Net price for quantities from 10 pcs - 456.27 USDGross price for quantities from 10 pcs - 456.27 USD