+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP1W-MAB221

Automation module: extension; CP1W; OUT 1: 0÷10V; Analog in: 2


Manufacturer: OMRON

Manufacturer part number:
CP1W-MAB221
TME Symbol:
CP1W-MAB221

Specification

Manufacturer
OMRON
Type of automation module
extension
Manufacturer series
CP1W
Kind of output 1
0...10V
Number of analog inputs
2
Number of analog outputs
2
Gross weight25 g
Certificates
EAN code4548583106697
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1W-MAB221
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 280.82 USDGross price for quantities from 1 pcs - 280.82 USD
Net price for quantities from 5 pcs - 260.77 USDGross price for quantities from 5 pcs - 260.77 USD