+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP2E-N30DT-A

Automation module: PLC programmable controller; OUT: 12; IN: 18


Manufacturer: OMRON

Manufacturer part number:
CP2E-N30DT-A
TME Symbol:
CP2E-N30DT-A

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
12
Number of inputs
18
Kind of input 1
digital
Kind of output 1
transistor
Kind of input
NPN, PNP
Communictions protocol
EtherNET TCP/IP
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 220V AC
Gross weight538.5 g
Certificates
EAN code4549734542258
See other products in this category: PLC Drivers OMRON,
*
CP2E-N30DT-A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 767.05 USDGross price for quantities from 1 pcs - 767.05 USD
Net price for quantities from 5 pcs - 712.26 USDGross price for quantities from 5 pcs - 712.26 USD