+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP3001

Connector: XLR; socket; female; 5A; PIN: 3; straight; soldering


Manufacturer: CLIFF

Manufacturer part number:
CP3001
TME Symbol:
CP3001

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
socket
Kind of connector
female
Current rating
5A
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for panel mounting, screw
Electrical mounting
soldering
Contact plating
nickel plated, silver plated
Body colour
black
Body material
plastic
Case
XLR standard
Mounting holes pitch
18x24mm
Mounting hole diameter
3mm
Panel cutout diameter
21.5mm
Gross weight11.115 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP3001
618 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 5 pcs - 3.07 USDGross price for quantities from 5 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.76 USDGross price for quantities from 10 pcs - 2.76 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 200 pcs - 2.01 USDGross price for quantities from 200 pcs - 2.01 USD
Net price for quantities from 500 pcs - 1.88 USDGross price for quantities from 500 pcs - 1.88 USD
Net price for quantities from 1000 pcs - 1.82 USDGross price for quantities from 1000 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs