+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30016

Connector: XLR; socket; female; 5A; PIN: 3; side,angled 90°; THT

Manufacturer: CLIFF

Manufacturer part number:
CP30016
TME Symbol:
CP30016

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
socket
Kind of connector
female
Current rating
5A
Number of pins
3
Spatial orientation
angled 90°, side
Mechanical mounting
countersunk screw hole, for panel mounting, screw
Electrical mounting
THT
Contact plating
nickel plated, silver plated
Body colour
black
Body material
plastic
Case
XLR standard
Mounting holes pitch
18x24mm
Panel cutout diameter
21.5mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30016
0 in TME stock
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
Net price for quantities from 5 pcs - 5.78 USDGross price for quantities from 5 pcs - 5.78 USD
Net price for quantities from 20 pcs - 5.21 USDGross price for quantities from 20 pcs - 5.21 USD
Net price for quantities from 100 pcs - 4.04 USDGross price for quantities from 100 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.