+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP300251

Connector: XLR; socket; male; Series 5; 5A; PIN: 3; straight; THT


Manufacturer: CLIFF

Manufacturer part number:
CP300251
TME Symbol:
CP300251

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
socket
Kind of connector
male
Manufacturer series
Series 5
Current rating
5A
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for panel mounting, screw
Electrical mounting
THT
Contact plating
gold-plated
Body colour
black
Body material
plastic
Case
XLR standard
Mounting holes pitch
19.8x19.8mm
Panel cutout diameter
22mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
See other products from this series.:
*
CP300251
0 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 5 pcs - 2.74 USDGross price for quantities from 5 pcs - 2.74 USD
Net price for quantities from 20 pcs - 2.47 USDGross price for quantities from 20 pcs - 2.47 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.