+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP300252

Connector: XLR; socket; male; Series 5; 5A; PIN: 3; angled 90°; THT


Manufacturer: CLIFF

Manufacturer part number:
CP300252
TME Symbol:
CP300252

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
socket
Kind of connector
male
Manufacturer series
Series 5
Current rating
5A
Number of pins
3
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting, screw
Electrical mounting
THT
Contact plating
gold-plated
Body colour
black
Body material
plastic
Case
XLR standard
Mounting holes pitch
19.8x19.8mm
Panel cutout diameter
22mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
See other products from this series.:
*
CP300252
0 in TME stock
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 10 pcs - 3.44 USDGross price for quantities from 10 pcs - 3.44 USD
Net price for quantities from 25 pcs - 3.07 USDGross price for quantities from 25 pcs - 3.07 USD
Net price for quantities from 50 pcs - 2.81 USDGross price for quantities from 50 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
Net price for quantities from 250 pcs - 2.35 USDGross price for quantities from 250 pcs - 2.35 USD
Net price for quantities from 500 pcs - 1.99 USDGross price for quantities from 500 pcs - 1.99 USD
Net price for quantities from 1000 pcs - 1.91 USDGross price for quantities from 1000 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.