+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30070

Connector: XLR; socket; female; 5A; PIN: 3; sealed; soldering

Manufacturer: CLIFF

Manufacturer part number:
CP30070
TME Symbol:
CP30070

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
socket
Kind of connector
female
Current rating
5A
Number of pins
3
Connector variant
sealed
Mechanical mounting
flange (4 holes), screw
Electrical mounting
soldering
Contact plating
gold-plated
Case
XLR standard
Mounting holes pitch
19x24mm
Gross weight11.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30070
136 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 50 pcs - 2.12 USDGross price for quantities from 50 pcs - 2.12 USD
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD
Net price for quantities from 200 pcs - 1.75 USDGross price for quantities from 200 pcs - 1.75 USD
Net price for quantities from 500 pcs - 1.53 USDGross price for quantities from 500 pcs - 1.53 USD
Net price for quantities from 1000 pcs - 1.48 USDGross price for quantities from 1000 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs