+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30081

Connector: XLR; socket; female; 5A; PIN: 3; straight; THT; 19x24mm

Manufacturer: CLIFF

Manufacturer part number:
CP30081
TME Symbol:
CP30081

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
socket
Kind of connector
female
Current rating
5A
Number of pins
3
Spatial orientation
straight
Mechanical mounting
flange (4 holes), screw
Electrical mounting
THT
Contact plating
gold-plated
Case
XLR standard
Mounting holes pitch
19x24mm
Connector variant
  • sealed
  • with push button
Gross weight12.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30081
0 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 5 pcs - 5.91 USDGross price for quantities from 5 pcs - 5.91 USD
Net price for quantities from 20 pcs - 5.32 USDGross price for quantities from 20 pcs - 5.32 USD
Net price for quantities from 100 pcs - 4.18 USDGross price for quantities from 100 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs