+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30105X

Connector: USB A; socket; pin header; double; USB 3.0


Manufacturer: CLIFF

Manufacturer part number:
CP30105X
TME Symbol:
CP30105X

Specification

Manufacturer
CLIFF
Type of connector
USB A
Connector
socket
Mechanical mounting
for panel mounting, plain screw hole, screw
Electrical mounting
pin header
Connector variant
double
Version
USB 3.0
Mounting holes pitch
19x24mm
Related items
DS1017-01-20NA8, DS1065-14-2X10S8BR, DS1065-05-2X10S8BS
Terminal pitch
1.27mm
Gross weight9.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors CLIFF,
*
CP30105X
40 in TME stock
Net price for quantities from 1 pcs - 19.73 USDGross price for quantities from 1 pcs - 19.73 USD
Net price for quantities from 5 pcs - 17.88 USDGross price for quantities from 5 pcs - 17.88 USD
Net price for quantities from 20 pcs - 16.00 USDGross price for quantities from 20 pcs - 16.00 USD
Net price for quantities from 100 pcs - 12.45 USDGross price for quantities from 100 pcs - 12.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs