+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30123

Coupler; socket; BNC socket,both sides; insulated; 50Ω; FT; silver

Manufacturer: CLIFF

Manufacturer part number:
CP30123
TME Symbol:
CP30123

Specification

Manufacturer
CLIFF
Type of transition
coupler
Connector
socket
Connector variant
insulated
Wave impedance
50Ω
Manufacturer series
FT
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Colour
silver
Body material
metal
Mounting holes pitch
19x24mm
Case
XLR standard
Cable/adapter structure
  • BNC socket
  • both sides
Gross weight23.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors CLIFF,
See other products from this series.:
*
CP30123
19 in TME stock
Net price for quantities from 1 pcs - 10.20 USDGross price for quantities from 1 pcs - 10.20 USD
Net price for quantities from 25 pcs - 8.88 USDGross price for quantities from 25 pcs - 8.88 USD
Net price for quantities from 50 pcs - 8.20 USDGross price for quantities from 50 pcs - 8.20 USD
Net price for quantities from 100 pcs - 7.34 USDGross price for quantities from 100 pcs - 7.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs