+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30151

Patch panel; screw; Thread: M3; Number of ports: 16; rack

Manufacturer: CLIFF

Manufacturer part number:
CP30151
TME Symbol:
CP30151

Specification

Manufacturer
CLIFF
Type of connector accessories
patch panel
Mechanical mounting
screw
Thread
M3
Number of ports
16
Mounting
rack
Useful height (U)
1U
Standard
19"
Gross weight492.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30151
40 in TME stock
Net price for quantities from 1 pcs - 38.61 USDGross price for quantities from 1 pcs - 38.61 USD
Net price for quantities from 2 pcs - 30.82 USDGross price for quantities from 2 pcs - 30.82 USD
Net price for quantities from 5 pcs - 26.84 USDGross price for quantities from 5 pcs - 26.84 USD
Net price for quantities from 10 pcs - 25.46 USDGross price for quantities from 10 pcs - 25.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.