+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30152

Patch panel; screw; Thread: UNC 4-40; Number of ports: 16; rack

Manufacturer: CLIFF

Manufacturer part number:
CP30152
TME Symbol:
CP30152

Specification

Manufacturer
CLIFF
Type of connector accessories
patch panel
Mechanical mounting
screw
Thread
UNC 4-40
Number of ports
16
Mounting
rack
Useful height (U)
1U
Standard
19"
Gross weight483.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30152
4 in TME stock
Net price for quantities from 1 pcs - 42.57 USDGross price for quantities from 1 pcs - 42.57 USD
Net price for quantities from 5 pcs - 36.06 USDGross price for quantities from 5 pcs - 36.06 USD
Net price for quantities from 10 pcs - 33.51 USDGross price for quantities from 10 pcs - 33.51 USD
Net price for quantities from 25 pcs - 31.73 USDGross price for quantities from 25 pcs - 31.73 USD
No. of pieces (Multiplicity: 1)