+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30160

Patch panel; rack; screw; 29mm; Number of ports: 16; UNC 4-40; SLIM


Manufacturer: CLIFF

Manufacturer part number:
CP30160
TME Symbol:
CP30160

Specification

Manufacturer
CLIFF
Type of connector accessories
patch panel
Mounting
rack
Mechanical mounting
screw
Mounting holes pitch
29mm
Number of ports
16
Thread
UNC 4-40
Useful height (U)
1U
Standard
19"
Application - series/manufacturer
SLIM
Gross weight484.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors CLIFF,
*
CP30160
10 in TME stock
Net price for quantities from 1 pcs - 32.72 USDGross price for quantities from 1 pcs - 32.72 USD
Net price for quantities from 10 pcs - 29.75 USDGross price for quantities from 10 pcs - 29.75 USD
Net price for quantities from 50 pcs - 26.77 USDGross price for quantities from 50 pcs - 26.77 USD
Net price for quantities from 100 pcs - 20.83 USDGross price for quantities from 100 pcs - 20.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts