+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30163

Patch panel; rack; screw; 29mm; Number of ports: 20; UNC 4-40; SLIM

Manufacturer: CLIFF

Manufacturer part number:
CP30163
TME Symbol:
CP30163

Specification

Manufacturer
CLIFF
Type of connector accessories
patch panel
Mounting
rack
Mechanical mounting
screw
Mounting holes pitch
29mm
Number of ports
20
Thread
UNC 4-40
Useful height (U)
1U
Standard
19"
Application - series/manufacturer
SLIM
Gross weight474.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors CLIFF,
*
CP30163
10 in TME stock
Net price for quantities from 1 pcs - 34.68 USDGross price for quantities from 1 pcs - 34.68 USD
Net price for quantities from 10 pcs - 31.67 USDGross price for quantities from 10 pcs - 31.67 USD
Net price for quantities from 50 pcs - 28.37 USDGross price for quantities from 50 pcs - 28.37 USD
Net price for quantities from 100 pcs - 22.07 USDGross price for quantities from 100 pcs - 22.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts