+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30176

Patch panel; USB B; screw; rack; M3; Height: 1U; Number of ports: 16


Manufacturer: CLIFF

Manufacturer part number:
CP30176
TME Symbol:
CP30176

Specification

Manufacturer
CLIFF
Type of connector accessories
patch panel
Connection
USB B
Mechanical mounting
screw
Mounting
rack
Thread
M3
Useful height (U)
1U
Number of ports
16
Standard
19"
Gross weight870.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors CLIFF,
*
CP30176
1 in TME stock
Net price for quantities from 1 pcs - 137.55 USDGross price for quantities from 1 pcs - 137.55 USD
Net price for quantities from 5 pcs - 126.25 USDGross price for quantities from 5 pcs - 126.25 USD
Net price for quantities from 20 pcs - 113.06 USDGross price for quantities from 20 pcs - 113.06 USD
Net price for quantities from 50 pcs - 87.93 USDGross price for quantities from 50 pcs - 87.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts