+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30177

Patch panel; RJ45; Cat 6a; rack; screw; Number of ports: 16; M3

Manufacturer: CLIFF

Manufacturer part number:
CP30177
TME Symbol:
CP30177

Specification

Manufacturer
CLIFF
Type of connector accessories
patch panel
Connection
RJ45
Ethernet category
Cat 6a
Mounting
rack
Mechanical mounting
screw
Number of ports
16
Thread
M3
Useful height (U)
1U
Standard
19"
Gross weight500 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors CLIFF,
*
CP30177
0 in TME stock
Net price for quantities from 1 pcs - 335.89 USDGross price for quantities from 1 pcs - 335.89 USD
Net price for quantities from 5 pcs - 305.36 USDGross price for quantities from 5 pcs - 305.36 USD
Net price for quantities from 10 pcs - 274.81 USDGross price for quantities from 10 pcs - 274.81 USD
Net price for quantities from 20 pcs - 213.75 USDGross price for quantities from 20 pcs - 213.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.