+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30183

Patch panel; XLR; male x8,female x8; screw; Thread: M3; rack

Manufacturer: CLIFF

Manufacturer part number:
CP30183
TME Symbol:
CP30183

Specification

Manufacturer
CLIFF
Type of connector accessories
patch panel
Connection
XLR
Mechanical mounting
screw
Thread
M3
Number of ports
16
Mounting
rack
Useful height (U)
1U
Standard
19"
Kind of connector
  • female x8
  • male x8
Gross weight798.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30183
0 in TME stock
Net price for quantities from 1 pcs - 123.03 USDGross price for quantities from 1 pcs - 123.03 USD
Net price for quantities from 3 pcs - 112.03 USDGross price for quantities from 3 pcs - 112.03 USD
Net price for quantities from 5 pcs - 106.20 USDGross price for quantities from 5 pcs - 106.20 USD
Net price for quantities from 10 pcs - 100.37 USDGross price for quantities from 10 pcs - 100.37 USD
No. of pieces (Multiplicity: 1)