+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30201X

Coupler; USB C socket,both sides; FT; straight; USB C; plastic


Manufacturer: CLIFF

Manufacturer part number:
CP30201X
TME Symbol:
CP30201X

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
FT
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Spatial orientation
straight
Version
USB C
Body material
plastic
Mounting holes pitch
19x24mm
Body colour
black
Case
XLR standard
Cable/adapter structure
  • both sides
  • USB C socket
Gross weight8.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors CLIFF,
See other products from this series.:
*
CP30201X
153 in TME stock
Net price for quantities from 1 pcs - 18.06 USDGross price for quantities from 1 pcs - 18.06 USD
Net price for quantities from 10 pcs - 14.61 USDGross price for quantities from 10 pcs - 14.61 USD
Net price for quantities from 50 pcs - 13.35 USDGross price for quantities from 50 pcs - 13.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs