+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30211

Coupler; socket; USB C socket-front,USB C plug-back; FT; USB 3.1


Manufacturer: CLIFF

Manufacturer part number:
CP30211
TME Symbol:
CP30211

Specification

Manufacturer
CLIFF
Type of transition
coupler
Connector
socket
Manufacturer series
FT
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Version
USB 3.1
Body material
plastic
Mounting holes pitch
19x24mm
Body colour
black
Case
XLR standard
Cable/adapter structure
  • USB C plug - back
  • USB C socket - front
Gross weight6.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors CLIFF,
See other products from this series.:
*
CP30211
0 in TME stock
Net price for quantities from 50 pcs - 15.26 USDGross price for quantities from 50 pcs - 15.26 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.