+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30214M

Connector: fiber optic; coupler; multi mode simplex (MM); metal

Manufacturer: CLIFF

Manufacturer part number:
CP30214M
TME Symbol:
CP30214M

Specification

Manufacturer
CLIFF
Type of connector
fiber optic
Connector
coupler
Connector variant
multi mode simplex (MM)
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Body material
metal
Manufacturer series
FT
Case
XLR standard
Mounting holes pitch
19x24mm
Body colour
silver
Cable/adapter structure
  • both sides
  • LC
Gross weight16.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Optical connectors CLIFF,
See other products from this series.:
*
CP30214M
0 in TME stock
Net price for quantities from 50 pcs - 7.92 USDGross price for quantities from 50 pcs - 7.92 USD
No. of pieces (Multiplicity: 50)