+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CLIFF | |
Type of connector | fiber optic | |
Connector | coupler | |
Connector variant | single mode duplex (SM) | |
Mechanical mounting | flange (2 holes), for panel mounting, plain screw hole | |
Body material | metal | |
Manufacturer series | FT | |
Case | XLR standard | |
Mounting holes pitch | 19x24mm | |
Body colour | silver | |
Fastening thread | M3 |