+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30215X

Connector: fiber optic; coupler; single mode duplex (SM); FT

Manufacturer: CLIFF

Manufacturer part number:
CP30215X
TME Symbol:
CP30215X

Specification

Manufacturer
CLIFF
Type of connector
fiber optic
Connector
coupler
Connector variant
single mode duplex (SM)
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Body material
plastic
Manufacturer series
FT
Case
XLR standard
Mounting holes pitch
19x24mm
Cable/adapter structure
  • both sides
  • SC
Gross weight7.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Optical connectors CLIFF,
See other products from this series.:
*
CP30215X
0 in TME stock
Net price for quantities from 50 pcs - 4.00 USDGross price for quantities from 50 pcs - 4.00 USD
No. of pieces (Multiplicity: 50)